STMicroelectronics NUCLEO-G431RB STM32G4 Nucleo-64 Board

STMicroelectronics NUCLEO-G431RB STM32G4 Nucleo-64 Board provides an affordable and flexible way for users to try concepts and build prototypes with STM32G4 Microcontrollers (MCUs). These come from the various combinations of performance, power consumption, and features these MCUs provide. The Arduino™ Nano V3 connectivity provides an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STMicroelectronics NUCLEO-G431RB does not require any separate probe as it integrates the STLINK-V3E debugger/programmer. The NUCLEO-G431RB has comprehensive free software libraries and examples with the STM32CubeG4 MCU Package.

Features

  • STM32G4 microcontroller (Arm® Cortex®-M4 at 170MHz) in LQFP64 package, featuring 128Kbytes of Flash memory and 32Kbytes of SRAM for STM32G431RBT6U
  • 1 user LED shared with Arduino™
  • 1 user and 1 reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors
    • Arduino™ Uno V3 expansion connector
    • ST Morpho extension pin headers for full access to all STM32 I/Os
  • ST-LINK, USB VBUS, or external sources flexible power-supply options
  • Onboard ST-LINK debugger/programmer with USB re-enumeration capability, mass storage, virtual COM port, and debug port
  • Comprehensive free software libraries and examples are available with the STM32Cube MCU package
  • Support of a wide choice of integrated development environments (IDEs) including IAR™, Keil®, and GCC-Based IDEs
  • Board-specific features
    • External SMPS to generate VCORE logic supply
    • 24MHz HSE
      • Board connectors
        • External SMPS experimentation dedicated connector
        • Micro-AB or Mini-AB USB connector for the ST-LINK
        • MIPI® debug connector
    • Arm Mbed Enabled™ compliant
Yayınlandı: 2019-06-21 | Güncellenmiş: 2025-10-17