STMicroelectronics NUCLEO-L476RG STM32 Development Board
STMicroelectronics NUCLEO-L476RG STM32 Development Board is designed for the evaluation of the STM32L476RGT6 ultralow-power MCU based on the high-performance Arm® Cortex®-M4 32-bit RISC core. The board shows the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The development board provides Arduino™ Uno V3 connectivity support. The ST Morpho headers allow for the easy expansion of the functionality of the Nucleo open development platform with a wide choice of specialized shields.Features
- Common features
- STM32L476RGT6 32-bit MCU in LQFP-64 package
- 1 user LED shared with Arduino
- 1 user and 1 reset push-buttons
- 32.768kHz crystal oscillator
- Board connectors
- Arduino Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- Onboard ST-LINK debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
- Board-specific features
- External SMPS to generate Vcore logic supply
- 24MHz HSE
- Board connectors
- External SMPS experimentation dedicated connector
- Micro-AB or Mini-AB USB connector for the ST-LINK
- MIPI® debug connector
- Arm® Mbed Enabled™ compliant
Videos
Yayınlandı: 2019-10-25
| Güncellenmiş: 2025-01-10