STMicroelectronics P-NUCLEO-53L1A1 Evaluation Board

STMicroelectronics P-NUCLEO-53L1A1 Evaluation Board evaluates the VL53L1 proximity sensor. This evaluation board features FlightSense™, 3D, Time-of-Flight (ToF) technology. The long-distance ranging sensor expansion P-NUCLEO-53L1A1 evaluation board is based on VL53L1X for STM32 Nucleo.

Features

  • FlightSense™ Time-of-Flight technology
  • STM32F401RE nucleo board
  • Two VL53L1X breakout boards
  • 0.25mm, 0.5mm, and 1mm height spacers to simulate air gaps
  • Two different cover windows
  • Equipped with an Arduino™ UNO R3 connector
  • RoHS compliant
Yayınlandı: 2018-02-09 | Güncellenmiş: 2023-01-31