STMicroelectronics P-NUCLEO-6180A1 Expansion Pack
STMicroelectronics P-NUCLEO-6180A1 Expansion Pack is an evaluation platform that provides an introduction to the proximity ranging capabilities of the VL6180 time-of-flight (ToF) sensor, combined with the powerful STM32F401RE microcontroller. STMicroelectronics P-NUCLEO-6180A1 Expansion Pack includes the X-NUCLEO-6180A1 expansion board and the NUCLEO-F401RE Nucleo development board. The NUCLEO-F401RE board delivers a cost-effective and flexible way for designers to try out ideas and build prototypes.Features
- X-NUCLEO-6180A1 expansion board
- Ranging measurement up to 62cm
- 4-digit display, displaying distance of target from proximity sensor
- Excellent ranging accuracy, independent of reflectance of target
- To easily integrate multiple VL6180 devices into devices, up to 3 VL6180-SATEL Breakout Boards can be connected to expansion board
- Compatible with the STM32 Nucleo board family
- Equipped with an Arduino UNO R3 connector
- NUCLEO-F401RE board
- STM32 microcontroller in LQFP64 package
- Arduino™ Uno V3
- ST morpho extension pin headers for full access to all STM32 I/Os
- Power management access point
- Onboard ST-LINK/V2-1 debugger/programmer with USB
- Supports wide choice of integrated development environments (IDEs), including IAR™, Keil®, GCC-based IDEs, and Arm® Mbed™
Videos
Block Diagram
Yayınlandı: 2020-03-27
| Güncellenmiş: 2025-01-19