STMicroelectronics Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Features

  • The largest micropower op amp portfolio on the market, with consumption as low as 2µA
  • Reliable high volume supplier of both standard and high-performance op amps
  • Space-saving packages, such as DFN, QFN, SOT-23, and SC-70
  • Guaranteed specified min/max electrical performances

Product Portfolio

Block Diagram - STMicroelectronics Precision Op Amps

TSX7 series

TSX7 series: High-Precision Low-Power 16V CMOS Op Amps


The  TSX711,  TSX712,  and  TSX719x offer low power consumption and exhibit an offset voltage less than 200µV. Rail-to-rail input and output functions, associated with an extended power supply range from 2.7V to 16V, allows the TSX711 to be used on a wide range of applications. The TSX711 perfectly fits automotive requirements. It has a -40°C to +125°C temperature range and ability to sustain 4kV ESD. Also available in a tiny SOT-23 package.

Op-amps for CO detector

Unmonitored carbon monoxide (CO) gas can rapidly become a danger. Consequently, monitoring air quality is mandatory for security reasons in many industries.

ST's TSU101TSU102TSU104 nanopower amplifiers, TSV711TSV731 high-precision op-amps, and TSZ121 chopper amplifier  take into account bias voltage and polarity variations and help ensure the best sensitivity in 2- and 3-electrode gas sensors.

Moreover, their low supply voltage and ultralow power consumption, while delivering almost no current, make them a perfect fit for handheld safety detectors operating in toxic environments.

More info in Application Note AN4348

ST ANALOG CARDS

STMicroelectronics Precision Op Amps

Videos

eBook

STMicroelectronics Precision Op Amps
Yayınlandı: 2018-11-29 | Güncellenmiş: 2023-02-24