STMicroelectronics SensorTile Connectable Sensor Nodes
STMicroelectronics SensorTile Connectable Sensor Nodes are highly integrated reference designs. The STEVAL-STLCS01V1 is a plug or solder version and the STEVAL-STLCS02V1 is a plug-only version. The Nodes add sensing and connectivity capabilities to new designs through a smart hub solution. The board can support the development of monitoring and tracking applications like standalone sensor nodes connected to iOS™ or Android™ smartphone applications.Features
- Main components:
- STM32L476 – 32-bit ultralow-power MCU with Cortex®M4F
- LSM6DSM – iNEMO inertial module: 3D accelerometer and 3D gyroscope
- LSM303AGR – Ultra-compact high-performance eCompass module: ultralow-power 3D accelerometer and 3D magnetometer
- LPS22HB – MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
- MP34DT04 – 64 dB SNR digital MEMS microphone
- BlueNRG-MS – Bluetooth low energy network processor
- BALF-NRG-01D3 – 50 Ω balun with integrated harmonic filter
- LD39115J18R – 150 mA low quiescent current low noise LDO 1.8V
- Very compact module for motion, audio, environmental sensing, and Bluetooth® low energy connectivity with a complete set of firmware examples
- Mobile connectivity via the ST BlueMS app, available for iOS™ and Android™
- 2V to 5.5V power supply range
- External interfaces: UART, SPI, SAI (serial audio interface), I²C, DFSDM, USB OTG, ADC, GPIOs
- Pluggable or solderable interface
- SWD interface for debugging and programming capability
- CE certified
- RoHS and China RoHS compliant
- FCC certified
- IC certified
- TYPE certified
Yayınlandı: 2017-06-15
| Güncellenmiş: 2022-06-09