STMicroelectronics T-Series Triacs
STMicroelectronics T-Series Triacs are designed for the ever-increasing number of AC loads in domestic appliance control. These AC appliance switches meet both immunity and high-commutation needs, offering a cost-effective solution. Immunity (dV/dt), and commutation capability (dI/dt)c, and logic level gate current of STMicroelectronics T-Series Triacs are specified. This helps to optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10mA gate types.Features
- No need for a snubber with Snubberless™ versions, if the design respects datasheet limits
- Direct drive from a microcontroller when IGT = 10mA
- ITRMS from 4A to 16A
- VDRM/VRRM up to 800V
- VDSM/VRSM up to 900V
- TJ up to 150°C @ VDRM/VRRM 600V on some devices
- 4 ranges of IGT
- 10mA directly driven from a microcontroller
- 20mA Snubberless
- 25mA standard 4 quadrants
- 35mA Snubberless
- Better thermal management at keeping loads under control at higher case temperatures
- UL recognized up to 2500 VRMS (E81734)
- ECOPACK®2 compliant components
- Halogen free and RoHS compliant
- Package options
- TO-220AB
- TO-220AB Insulated
- D2PAK
- DPAK
- IPAK
Applications
- Low- and medium-power load control in industrial systems
- Phase control operation in light dimmers and motor speed controllers
- Heating regulation
- Induction motor starting circuits
- Kitchen appliances
- Power tools
Package Options
Yayınlandı: 2014-01-08
| Güncellenmiş: 2023-10-30