STMicroelectronics SPC5 Car & Body Microcontrollers

STMicroelectronics SPC5 Car and Body Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of car body and convenience applications. These microcontrollers provide the perfect platform solution with unmatched modularity and compatibility, new state-of-the-art technology, high-performance core, and tailor-made peripherals. From product specification, through design and manufacturing, STMicroelectronics SPC5 Car and Body Microcontrollers are reliable and robust.

Features

  • High-performance 64MHz e200z0h CPU:
    • 32-bit Power Architecture® technology
    • Up to 60 DMIPs operation
    • Variable Length Encoding (VLE)
  • Memory:
    • Up to 512KB Code Flash with ECC
    • 64 KB Data Flash with ECC
    • Up to 48KB SRAM with ECC
    • 8-entry Memory Protection Unit (MPU)
  • Interrupts:
    • 16 priority levels
    • Non-Maskable Interrupt (NMI)
    • Up to 34 external interrupts including 18 wakeup lines
  • GPIO:
    • 45(LQFP64), 75(LQFP100), and 123(LQFP144)
  • Timer units:
    • 6-channel 32-bit periodic interrupt timers
    • 4-channel 32-bit system timer module
    • Software watchdog timer
    • Real-time clock timer
  • 16-t counter time-triggered I/Os:
    • Up to 56 channels with PWM/MC/IC/OC
    • ADC diagnostic via CTU
  • Communications interface:
    • Up to 6 FlexCAN interfaces (2.0B active) with 64-message objects each
    • Up to 4 LINFlex/UART
    • 3 DSPI/I2C
  • Single 5V or 3.3V supply
  • 10-bit analog-to-digital converter (ADC) with up to 36 channels:
    • Extendable to 64 channels via external multiplexing
    • Individual conversion registers
    • Cross Triggering Unit (CTU)
  • Dedicated diagnostic module for lighting:
    • Advanced PWM generation
    • Time-triggered diagnostic
    • PWM-synchronized ADC measurements
  • Clock generation:
    • 4MHz to 16MHz Fast External Crystal Oscillator (FXOSC)
    • 32kHz Slow External Crystal Oscillator (SXOSC)
    • 16MHz Fast Internal RC Oscillator (FIRC)
    • 128kHz Slow Internal RC oscillator (SIRC)
    • Software-controlled FMPLL
    • Clock Monitor Unit (CMU)
  • Exhaustive debugging capability:
    • Nexus1 on all devices
    • Nexus2+ available on emulation package (LBGA208)
  • Low power capabilities:
    • Ultra-low power standby with RTC, SRAM, and CAN monitoring
    • Fast wakeup schemes
  • -40°C to 125°C operating temperature range

SPC560B40x/50x and SPC560C40x/50x Block Diagram

Block Diagram - STMicroelectronics SPC5 Car & Body Microcontrollers
Yayınlandı: 2018-12-13 | Güncellenmiş: 2023-02-28