STMicroelectronics SPC560B-DIS Discovery Evaluation Board
STMicroelectronics SPC560B-DIS Discovery Evaluation Board is a low cost and quick way to discover SPC56 B line. Based on SPC560B54L5, the discovery board includes a JTAG debugger from PLS, LEDs, push buttons and extension headers to connect prototyping boards or additional modules. PLS UDE software is available for free download and includes a perpetual 128Kbyte debugging/programming license. The SPC56 B line of MCUs is designed to address the specific need of car body applications but as well many other markets where high temperature operation, high reliability, low power stand-by operation with quick wake up and real-time loads diagnostic are required.Features
- SPC560B54L5 32-bit 48MHz e200z0h CPU, 32-bit Power Architecture® Technology CPU, 256 KB Code Flash in an LQFP144 package
- Onboard USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers
- Board power supply: through external +12 V PSU or from the USB bus (5V supply voltage)
- Seven LEDs: D6 for 5V power on, D2 for Reset, D101, D102, D103 for PLS debugger section, D7 and D8 for PC3 and PC2 outputs
- Potentiometers for ADC input (user)
- Two extension headers (2 x 36 pin - 100mil) for all LQFP144 pins and for quick connection to prototyping boards, additional modules, and easy probing
- JTAG interface (2 x 7 male 100mil connector)
- Two push buttons (reset and user)
- USB port (mini-B)
- 16MHz crystal
Specifications
- Board Size: 100 x 55mm
- MCU: SPC560B54L5 - LQFP144
- 2 extension headers 2 x 36 pin - 100mil
- DC connector (+12V input)
- Mini USB - B
- JTAG 2 x 7 - 100mil connector
Yayınlandı: 2014-03-28
| Güncellenmiş: 2022-03-11