STMicroelectronics SPC560D-DIS Discovery Evaluation Board

STMicroelectronics SPC560D-DIS Discovery Evaluation Board is a quick way to discover the SPC56 D MCUs. This discovery board includes a JTAG debugger from PLS, LEDs, push buttons, and extension headers to connect prototyping boards or additional modules. STMicroelectronics SPC560D-DIS Discovery Evaluation Board is designed to address the specific needs of entry-level car body applications.

Features

  • SPC560D40L1 32-bit 48MHz e200z0h CPU, 32-bit Power Architecture® Technology CPU, 256 KB Code Flash in an LQFP64 package
  • On-board USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers
  • External 12V PSU or from the USB bus (5V supply voltage)
  • Seven LEDs:
    • D6 for 5 V power on, D2 for Reset, D101, D102, D103 for PLS debugger section, D7 and D8 for PC3, and PC2 outputs (for user)
  • Two push buttons (reset and user)
  • A potentiometer for ADC input (user)
  • Two extension headers (2 x 36 pin - 100mil) for all LQFP64 pins and for quick connection to prototyping boards, additional modules, and easy probing
  • JTAG interface (2 x 7 male 100 mil connector)
  • USB port (mini -B)
  • 16MHz crystal
Yayınlandı: 2018-11-29 | Güncellenmiş: 2023-02-24