STMicroelectronics SPC560P-DISP Discovery Kit

STMicroelectronics SPC560P-DISP Discovery Kit helps to discover SPC560 P line Power Architecture MCUs with full access to CPUs, GPIO's and peripherals (CAN, JTAG, K-Line, and LIN). Dedicated connectors allow plugging Arduino shields (Arduino-compatible). Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), start-up routines, interrupt services, free RTOS (optional) and a full set of low level drivers. SPC5Studio includes HighTec GNU "C" compiler, with a 30-days full free trial support. SPC5Studio is available for free download. The SPC560 P line is designed to address cost sensitive chassis, airbag, electrical hydraulic power steering (EHPS), electric power steering (EPS), and electrical motor control applications.

Features

  • SPC560P50L5 32-bit 64MHz e200z0h CPU; 32-bit Power Architecture® Technology CPU, 576KB Flash in an LQFP144 package
  • Shield Connectors (Arduino compatible)
  • On-board USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers (2 x 7 male 100mil connector)
  • Free 128KB code size limited debugging
  • Board power supply: from the USB bus (5V supply voltage) or through external +12V PSU
  • All GPIOs and DSPI/USB signals accessible by a 4x37 100mil pin grid array allowing connection of additional boards for dedicated applications
  • CAN, K-LINE, LIN, and FlexRay interfaces
  • Main power switch
  • Reset push button
  • 2 potentiometers for ADC evaluation
  • 12MHz crystal
  • 152mm x 103mm board size

Board Layout

STMicroelectronics SPC560P-DISP Discovery Kit
Yayınlandı: 2014-05-29 | Güncellenmiş: 2022-03-11