STMicroelectronics SPC563M-DISP Discovery+ Evaluation Board
STMicroelectronics SPC563M-DISP Discovery+ Evaluation Board helps to discover the SPC56 M line Power Architecture Microcontrollers. This evaluation board provides full access to CPUs, GPI/O's, and peripherals such as CAN, UART, JTAG, KLine, and LIN. Free ready-to-run application firmware examples for the STMicroelectronics SPC563M-DISP Discovery+ Evaluation Board are available inside SPC5Studio to support quick evaluation and development. The SPC56 M MCUs address cost sensitive powertrain and transmission applications.
Features
- SPC563M64L7 32-bit Power Architecture® Book E compliant e200z335 CPU core, 1.5Mbyte on-chip in an LQFP176 package
- Single 5VDC external power supply input
- All GPIOs and DSPI/USB signals accessible by a 4x36 100mil pin grid array allowing connection of additional boards for dedicated applications
- JTAG interface (7x2 male 100mil)
- 2 high speed CAN interface (DB9 male)
- 2 eSCI interface (DB9 female) or 1
- 145mm x 97.5mm board size
- SCI interface and K-LINE interface
- 2 deserial serial peripheral interface (DSPI) modules (compatible with Microsecond Bus)
- 1 Optional high-speed Nexus interface
- 4 LEDs:
- LE1 and LE2 for GPIO99 and GPIO98 (for user)
- LE3 for 5V power on
- LE4 for Reset
- 12MHz crystal
- 2 potentiometers for ADC quick evaluation
- Reset push button
Additional Resources
Yayınlandı: 2018-12-14
| Güncellenmiş: 2025-11-18