STMicroelectronics SPC56L-Discovery Evaluation Board

STMicroelectronics SPC56L-Discovery Evaluation Board helps to evaluate the SPC56L line Power Architecture® Microcontrollers. This Discovery+ evaluation board provides full access to CPUs, I/O signals, and peripherals such as CAN, UART, FlexRay, JTAG, K-Line, and LIN. The SPC56L-Discovery evaluation board operates from a single 12VDC external power supply input that is regulated internally to 5V and 3.3V. The SPC56xL microcontrollers are designed to address all automotive applications and industrial safety-oriented applications. These devices feature specific functions to make the design of ASIL D/SIL-3 applications easier.

Features

  • Single 12VDC external power supply input and two regulators provide power voltages of 5V and 3.3V
  • Main power switch and three power supply status LEDs (12V, 5V, and 3.3V)
  • All MCU signals accessible by a 37x4 100mil pin grid array allowing connection of an additional board for dedicated applications
  • JTAG interface (7x2 male 100mil connector)
  • Two FlexRay channels with jumper enable and DB9 male connector
  • Two CAN channels with jumper enable and DB9 male connector
  • K-Line interface
  • Two LIN interfaces (HW configurable)
  • Two potentiometers for analog voltage input
  • Three user LEDs
  • 40MHz crystal
  • Reset push button
  • 115mm x 135mm board size
  • 12VDC center positive, 2.1mm inner diameter
Yayınlandı: 2018-11-29 | Güncellenmiş: 2023-02-23