STMicroelectronics SPC57 M Line Microcontrollers

STMicroelectronics SPC57 M Line Microcontrollers are 32-bit MCUs targeted for automotive powertrain controller applications for four-cylinder gasoline and diesel engines, chassis control, transmission control, steering and braking, and low-end hybrid applications. The SPC57 MCUs are designed to achieve ISO26262 ASIL-A compliance and are AEC-Q100 qualified. STMicroelectronics SPC57 M Line Microcontrollers are offered in 10mm x 10mm eTQFP80 and 14mm x 14mm eTQFP100 packages for space-constrained applications.

The SPC572L Power Architecture MCUs are offered in 10mm x 10mm eTQFP80 and 14mm x 14mm eTQFP100 packages, ideal for space constrained applications.

Features

  • AEC-Q100 qualified
  • One main 32-bit Power Architecture VLE Compliant CPU core, single issue
    • Single-precision floating point operations
  • 1568KB on-chip RWW flash memory
    • Supporting EEPROM emulation (32KB)
  • 64KB general-purpose data SRAM
  • System Memory Protection Unit (SMPU)
  • Multi-channel direct memory access controllers (eDMA) with 16-channel for up to 60 DMA sources
  • Interrupt controller (INTC)
  • Four 32-bit and one 64-bit Periodic Interrupt Timer channels (PIT)
  • Single phase-locked loops with stable clock domain for peripherals and core (PLL)
  • System integration unit lite (SIUL2)
  • Boot assist flash (BAF) supports factory programming through UART/LIN, CAN
  • Generic timer module (GTM101)
    • Intelligent complex timer module
    • 72 channels (16 input and 56 output)
  • Enhanced analog-to-digital converter system with:
    • Three 12-bit SAR analog converters
    • One 16-bit Sigma-Delta analog converters
  • Decimation unit to support SD ADC data conditioning
  • Two deserial serial peripheral interface (DSPI) modules
  • Two LIN and UART communication interfaces (LINFlexD) modules
  • One μs-bus channel (composed by one DSPI and one LINFlexD)
  • Four SENT channels
  • Two modular controller area network (M_CAN) modules
  • Fast Ethernet controller (FEC)
  • Fast Asynchronous Serial Transmission (LFAST)
  • Nexus development interface (NDI) per IEEE-ISTO 5001-2003 standard, with some support for 2010 standard
  • Device and board test support per Joint Test Action Group (JTAG) (IEEE 1149.1 and IEEE 1149.7)
  • Single 5V +/-10% Power supply supporting cold start conditions (down to 3.0V)
  • Self Test capability
  • Package Options:
    • eTQFP80: 10mm x 10mm x 1.0mm; 0.4mm pitch
    • eTQFP100: 14mm x 14mm x 1.0mm; 0.5mm pitch

Applications

  • Automotive powertrain controller applications for four cylinder gasoline and diesel engines
  • Chassis control applications
  • Transmission control applications
  • Steering and braking applications
  • Low-end hybrid applications.

Videos

Block Diagram

STMicroelectronics SPC57 M Line Microcontrollers
Yayınlandı: 2018-11-26 | Güncellenmiş: 2023-02-23