STMicroelectronics SPC58EC-DISP Board
STMicroelectronics SPC58EC-DISP Board evaluates SPC58ECx microcontrollers with full access to CPUs, GPI/O's, and peripherals like ISO CAN FD, Ethernet, FlexRay, LIN (with transceiver), and UART. This discovery board includes a debugger programmer from PLS, a JTAG connector, and extension headers (4 x 37 pins) to connect prototyping boards or additional modules. The SPC58EC-DISP board is designed to address networking with Safety ASIL-B applications and security Hardware Secure Module (HSM) EVITA Medium. This secures onboard communication systems in connected vehicles.Features
- 32-bit Power Architecture® e200z4d dual-core with 4224kB flash (4096kB code flash + 128kB data flash) in eTQFP144 package
- Integrated programmer - debugger
- JTAG interface (Standard 7x2 male 100mil)
- 2x ISO CAN FD port (DB9 connector)
- 1x Ethernet port
- 1x FlexRay
- 1x LIN (with transceiver)
- 1x USB virtual COM Port
- 12MHz crystal
- Connectors are Arduino UNO R3-compatible
- 3 Push buttons and 3 LEDs for user purpose
- 2 potentiometers for ADC quick evaluation
- Reset push button
- All GPIOs and signals accessible by a 4x37 2.54mm pin grid array allowing connection of additional boards
- 12VDC board supply (external power supply)
- 150mm x 101mm board size
Applications
- Addressing body and networking with Safety ASIL-B applications
- Security Hardware Secure Module (HSM) EVITA Medium to secure onboard communication systems in connected vehicles
Additional Resources
Yayınlandı: 2018-10-11
| Güncellenmiş: 2023-09-14