STMicroelectronics ST1PS02 Synchronous Step-Down Converter

STMicroelectronics ST1PS02 Synchronous Step-Down Converter provides up to 400mA output current with an input voltage ranging from 1.8V to 5.5V. This nano-quiescent step-down converter is specifically designed for applications where high efficiency, PCB size, and PCB thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8V to 3.3V can be dynamically selected. Thanks to the enhanced peak current control PCC), the STMicroelectronics ST1PS02 reaches very high-efficiency conversion using a 2.2µH inductor and two small capacitors. This device embeds a controlled load switch to supply a subsystem with the same voltage rail. Advanced design circuitry is implemented to minimize the quiescent current.

Features

  • 500nA input quiescent current at VIN = 3.6V (not switching)
  • 94% typical efficiency at 1mA load (VIN = 3.6V, VOUT = 3.3V)
  • 100% duty cycle
  • 1.8V to 5.5V input operating range
  • 1.57V (VIN falling) under-voltage lockout
  • Up to 400mA output current capability
  • Low power control operation for high efficiency
  • Embedded soft-start circuit
  • Tiny external components: 2.2µH typical L 
  • Settable inductor current limitation
  • 1.0V to 3.3V output voltages selectable
  • Output voltage Power Good
  • ±1.5% output voltage accuracy (VOUT, TA = 25°C)
  • Dynamic output voltage selection (D0, D1, and D2)
  • Auxiliary load switch Vout2 (AUX control input)
  • -40°C to +85°C operating temperature range
  • TQFN12 package

Applications

  • Wearable applications
  • Personal tracking monitors
  • Smart watches, sport bands
  • Energy harvesting, wireless sensors
  • Wearable and fitness accessories
  • Industrial sensors, portable low-power devices
  • Single-cell Li-Ion battery applications
  • BLUETOOTH® low energy
  • Zigbee

Videos

Typical Application Circuit

Application Circuit Diagram - STMicroelectronics ST1PS02 Synchronous Step-Down Converter

Block Diagram

Block Diagram - STMicroelectronics ST1PS02 Synchronous Step-Down Converter
Yayınlandı: 2020-02-28 | Güncellenmiş: 2025-01-14