STMicroelectronics ST25TV-eSEAL Discovery Board
STMicroelectronics ST25TV-eSEAL Discovery Board is a ready-to-use demonstration board allowing the user to assess the features and capabilities of the ST25TV series NFC tags. To demonstrate the tamper detect function, the STMicroelectronics ST25TV-eSEAL Discovery Board can be used in conjunction with the DEMO-CR95HF-A demonstration board or with an Android™ smartphone.Features
- Ready-to-use printed circuit board including
- ST25TV02K NFC/RFID tag in UFDFPN5 ECOPACK2® package
- Class 3, single layer inductive antenna etched on the PCB
- Tamper detect capability
- TruST25™ digital signature
- Contactless interface
- RF link based on ISO/IEC 15693
- NFC Forum Type 5
- Internal 23.5pF tuning capacitance
Yayınlandı: 2018-08-21
| Güncellenmiş: 2023-02-14