STMicroelectronics ST25TV RFID Tag IC with EEPROM
STMicroelectronics ST25TV RFID Tag IC with EEPROM is an NFC/RFID tag IC with a tamper-proof feature and specific modes to protect customer privacy. The device features a digital signature generated by TruST25™ (a set of software and procedures), used to prove the origin of the chip in cloning detection. The ST25TV embeds a configurable EEPROM with 60-year data retention and can be operated from a 13.56MHz long range RFID reader or an NFC phone. The STMicroelectronics ST25TV RFID Tag IC with EEPROM contactless interface is compatible with the ISO/IEC 15693 standard and NFC Forum Type 5 tag.Features
- Contactless interface
- Based on ISO/IEC 15693
- NFC Forum Type 5 tag certified by the NFC Forum
- Supports all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates
- Custom Fast read access up to 53KB/s
- Single and multiple block reads
- Single block writes
- 23.5pF, 97pF internal tuning capacitance
- Proprietary Inventory commands for speeding up the inventory process
- Memory
- Up to 2KB of EEPROM
- RF interface accesses blocks of four bytes
- 5ms (typical) write time for one block
- 60 years data retention
- 100k write cycles minimum endurance
- 16-bit event counter with anti-tearing
- Data protection
- Two or three areas user memory, read and/or write protected by
- Two 32-bit encrypted passwords for three areas or one 64-bit encrypted password for two areas
- Write protected by a 32-bit encrypted password
- Permanent write locks at block level
- Two or three areas user memory, read and/or write protected by
- Product identification and protection
- Kill mode and untraceable mode
- Tamper detect capability
- TruST25™ digital signature
- Electronic Article Surveillance (EAS) capability
- Privacy protection
- Consumer privacy can be protected through the following features:
- Kill mode
- Untraceable mode
- In association with
- Passwords with cover coding
- Data and configuration locks (permanent or temporary)
- Consumer privacy can be protected through the following features:
- -40 to +85°C temperature range
Videos
Yayınlandı: 2018-08-21
| Güncellenmiş: 2023-02-14