STMicroelectronics STEVAL-AETKT3V1 Evaluation Kit
STMicroelectronics STEVAL-AETKT3V1 Evaluation Kit showcases the performance of the TSC200, TSC201, and TSC202 current-sense amplifiers with integrated overcurrent protection. These amplifiers support high- and low-side configurations for current sensing. The STEVAL-AET31V1B is a motherboard compatible with various daughter boards for different gain configurations. The STEVAL-AET32V1B is a daughterboard with the TSC200 amplifier, offering a gain of 20. The STEVAL-AET33V1B is a daughterboard with the TSC201 amplifier, offering a gain of 50. The STEVAL-AET34V1B is a daughterboard with the TSC202 amplifier, offering a gain of 100. The TSC20x series amplifies the voltage across a shunt resistor to provide precise current measurements.Features
- -16V to 80V wide common-mode voltage
- 2.7V to 18V supply voltage
- 1.8mA maximum quiescent current
- Internal open-drain comparator
- 0.6V internal reference
- Latching capability on comparator
- SO-8 and MiniSO-8 package
- -40°C to +125°C temperature range
- RoHS compliant
Applications
- Testing current-sense amplifier performance
- Developing high-side and low-side current sensing solutions
- Evaluating overcurrent protection functionality
- Designing custom gain configurations for current sensing
Yayınlandı: 2024-11-20
| Güncellenmiş: 2025-01-12