STMicroelectronics STEVAL-FKI433V1 Transceiver Kit
STMicroelectronics STEVAL-FKI433V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE motherboard with an STM32L low power microcontroller to control the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 430MHz to 470MHz frequency bands.Features
- S2-LP narrow band ultra-low power sub-1 GHz transceiver in a standalone RF Module tuned for 430MHz to 470MHz frequency bands
- STM32 Nucleo 64 development board with STM32L152RE MCU
- Suitable for Wireless M-Bus systems
- Associated S2-LP development kit including documentation, firmware for STM32L and GUI
- Programmable RF output power up to +16dBm
- Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
- Air data rate from 0.3kbps to 500kbps
- Excellent performance of receiver sensitivity (up to -130dBm)
- Ultra-low power consumption:
- 6.7mA RX
- 10mA TX @ +10dBm
- Low duty cycle RX / TX operation mode
- Automatic acknowledgment, retransmission, and timeout protocol engine
- SPI interface for microcontroller
- USB interface
- RoHS compliant
Yayınlandı: 2017-05-19
| Güncellenmiş: 2022-05-11