STMicroelectronics STEVAL-FKI433V2 Transceiver Development Kit
STMicroelectronics STEVAL-FKI433V2 Transceiver Development Kit is based on the S2-LP sub-1GHz ultralow power low data-rate transceiver. The S2-LP is suitable for ISM bands and wireless M-Bus. The NUCLEO-L053R8 motherboard is equipped with an STM32L0 low power microcontroller to control the S2-LP. The board integrates an ST-LINK/V2-1 debugger/programmer for firmware updating.Features
- S2-LP narrow band ultra-low power sub-1GHz transceiver in a standalone RF module tuned for 430MHz to 470MHz frequency bands
- STM32 Nucleo-64 development board with STM32L0 MCU
- Suitable for wireless M-Bus systems
- Associated S2-LP development kit, including documentation, firmware for STM32L, and GUI
- Programmable RF output power up to +16dBm
- 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK modulation schemes
- Air data rate from 0.3kbps to 500kbps
- Ultralow power consumption:
- 6.7mA RX
- 10mA TX at +10dBm
- Excellent performance of receiver sensitivity (up to -130dBm)
- Low duty cycle RX/TX operation mode
- Automatic acknowledgement, retransmission, and timeout protocol engine
- SPI interface for microcontroller
- USB interface
- RoHS compliant
Content Stream
Yayınlandı: 2018-05-17
| Güncellenmiş: 2023-02-07