STMicroelectronics STEVAL-FKI868V1 Transceiver Development Kit

STMicroelectronics STEVAL-FKI868V1 Transceiver Development Kit is based on the S2-LP sub-1GHz ultralow power low data-rate transceiver. The transceiver is suitable for ISM bands and Wireless M-Bus. The main board in the kit is the NUCLEO-L152RE development board. The NUCLEO-L152RE is equipped with a low-power microcontroller STM32L. The microcontroller can be used to control the S2-LP and the ST-LINK/V2-1 debugger and programmer for firmware updating.

Features

  • S2-LP narrow band ultra-low power sub-1GHz transceiver in a standalone RF Module tuned for 860MHz to 940MHz frequency bands
  • STM32 Nucleo development board with STM32L152RE MCU
  • Suitable for Wireless M-Bus systems
  • Associated S2-LP development kit including, documentation, firmware for STM32L, and GUI
  • Programmable RF output power up to +16dBm
  • Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
  • Air data rate from 0.3kbps to 500kbps
  • Ultra-low power consumption:
    • 6.7mA RX
    • 10mA TX at +10dBm
  • Excellent performance of receiver sensitivity (up to -130dBm)
  • Low duty cycle RX / TX operation mode
  • Automatic acknowledgement, retransmission, and timeout protocol engine
  • SPI interface for microcontroller
  • USB interface
  • RoHS compliant

Videos

Yayınlandı: 2018-05-15 | Güncellenmiş: 2023-02-06