STMicroelectronics STEVAL-ISA190V1 Evaluation Board

STMicroelectronics STEVAL-ISA190V1 Evaluation Board is based on the A6986F synchronous step-down switching regulator. The default evaluation board settings are 6V output voltage configured in LCM, 500kHz switching frequency, high-level ISKIP current, and the switchover feature disabled. These configurations can be changed to evaluate different application scenarios.

Features

  • AECQ100 qualification
  • 1.5A DC output current
  • 4V to 38V operating input voltage
  • Low consumption mode or low noise mode
  • Programmable ISKIP current
  • 30μA IQ at light load (LCM 12V VIN and 3.3V VOUT)
  • 8μA IQ-SHTDWN
  • Adjustable fSW (250kHz-2MHz)
  • Output voltage adjustable from 0.85V to VIN
  • Embedded output voltage supervisor 
  • Synchronization
  • Adjustable soft-start time
  • Internal current limiting
  • Overvoltage protection
  • Output voltage sequencing
  • Peak current-mode architecture 
  • 180mΩ RDS(on)HS and 150mΩ RDS(on)LS
  • Thermal shutdown
  • RoHS compliant

STEVAL-ISA190V1 Schematic

Schematic - STMicroelectronics STEVAL-ISA190V1 Evaluation Board
Yayınlandı: 2016-06-01 | Güncellenmiş: 2022-03-11