STMicroelectronics STEVAL-ISA193V2 Evaluation Board
STMicroelectronics STEVAL-ISA193V2 Evaluation Board is based on the STCH02 current mode controller designed for offline quasi-resonant flyback converters. The STEVAL-ISA193V2 implements a 15W USB adapter with a primary sensing CC feature. The extremely small form factor makes this board ideal for mobile phones, tablets and other handheld equipment.Features
- Universal AC Main Input voltage range: 90 VAC to 264 VAC
- Output range: 5V - 3A continuous operation
- Constant voltage (CV) and constant current (CC) operation with CC primary sensing
- Input power in standby < 10mW at 230 VAC
- Average efficiency: > 81.84%, complies with EuCoC rev. 5 – Tier 2 and EPS of DOE USA
- EMI: According to EN55022-Class
- Small form factor: (44 x 35 x 15mm)
- RoHS compliant
- WEEE compliant
Related Products
Yayınlandı: 2018-12-03
| Güncellenmiş: 2022-03-10