STMicroelectronics STEVAL-L6981NDR Evaluation Board
STMicroelectronics STEVAL-L6981NDR Evaluation Board is based on the L6981NDR synchronous monolithic step-down regulator delivering up to 1.5A DC. The L6981NDR features a wide input voltage range that makes it ideal for a broad range of applications. The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size. The L6981 is available in low consumption mode (LCM) and low noise mode (LNM) versions.Features
- 3.5V to 38V operating input voltage
- Output voltage from 0.85V to VIN
- 1.5A DC output current
- Internal compensation network
- Two different versions
- LCM for high efficiency at light loads
- LNM for noise-sensitive applications
- 2μA shutdown current
- Internal soft-start
- Enable function
- Overvoltage protection
- Output voltage sequencing
- Thermal protection
- SO 8L package
- Synchronization with external clock for LNM devices
Yayınlandı: 2021-03-23
| Güncellenmiş: 2022-03-11