STMicroelectronics STEVAL-MIC004V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC004V1 Microphone Coupon Board is a daughterboard containing 4 MP23ABS1 analog MEMS microphones. The board allows easy performance testing of ST MEMS microphones. It's possible to detach the single PCBs hosting each microphone. STMicroelectronics STEVAL-MIC004V1 Microphone Coupon Boards are WEEE and RoHS compliant.

Features

  • 4 x MP23ABS1 bottom port analog MEMS microphones
  • Vsupply from 1.52 to 3.6V
  • 130dBSPL acoustic overload point
  • Omnidirectional sensitivity
  • 120µA current consumption: 
  • 64dB of SNR
  • Sensitivity -38dBV ±1dB
  • WEEE compliant
  • RoHS compliant
Yayınlandı: 2018-12-03 | Güncellenmiş: 2023-02-27