STMicroelectronics STEVAL-MKI169V1 Adapter Board

STMicroelectronics STEVAL-MKI169V1 Adapter Board is designed for the evaluation of MEMS devices in the I3G4250D product family. The STEVAL-MKI169V1 is an effective solution for fast system prototyping and can be plugged into a standard DIL-24 socket. This adapter is ready to use with the complete I3G4250D pin-out and required decoupling capacitors on the VDD power supply line.

Features

  • Complete I3G4250D pinout for a standard DIL 24 socket 
  • Fully compatible with the STEVAL-MKI109V2 motherboard 
  • RoHS compliant
Yayınlandı: 2016-05-20 | Güncellenmiş: 2022-03-11