STMicroelectronics STEVAL-MKI213V1 Adapter Board
STMicroelectronics STEVAL-MKI213V1 Adapter Board is designed to evaluate MEMS devices in the LPS27HHW product family. The board is an effective solution for fast system prototyping and device evaluation directly within applications. STMicroelectronics STEVAL-MKI213V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS27HHW pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line.Features
- Complete LPS27HHW pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
- RoHS compliant
- WEEE compliant
Yayınlandı: 2019-12-12
| Güncellenmiş: 2024-02-14