STMicroelectronics STEVAL-MKI216V1K Digital Inclinometer Kit

STMicroelectronics STEVAL-MKI216V1K Digital Inclinometer Kit combines an embedded IIS3DHHC 3D accelerometer sensor connected via cable to a simple adapter board (STEVAL-MKIGIBV5), making it compatible with STEVAL-MKI109V3 motherboards. The sensor is soldered precisely in the center of the board, and double-sided adhesives allow the board to be mounted on equipment used for vibration analysis. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. STMicroelectronics STEVAL-MKI109V3 motherboards feature a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico graphical user interface or dedicated software routines for customized product summary applications.

Features

  • User-friendly IIS3DHHC board
  • Complete IIS3DHHC pinout for standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V3 motherboard
  • Double-sided adhesives included for easy mounting on equipment
  • RoHS and WEEE compliant

Schematic

Schematic - STMicroelectronics STEVAL-MKI216V1K Digital Inclinometer Kit
Yayınlandı: 2020-12-08 | Güncellenmiş: 2024-12-30