STMicroelectronics STEVAL-MKI231KA Evaluation Kit

STMicroelectronics STEVAL-MKI231KA Evaluation Kit includes STHS34PF80 industrial board and standard DIL24 adapter. The STHS34PF80 is a high-sensitivity Infrared (IR) sensor that detects presence and motion. This evaluation kit offers complete STHS34PF80 pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI231KA evaluation kit includes an ad hoc plastic holder with a Fresnel lens that verifies the device's performance. This board is RoHS-compliant and is used in presence-sensing applications.

Features

  • User-friendly STHS34PF80 board
  • Complete STHS34PF80 pin-out for a standard DIL24 socket
  • Compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant

Circuit Schematic Diagram

Schematic - STMicroelectronics STEVAL-MKI231KA Evaluation Kit
Yayınlandı: 2023-07-04 | Güncellenmiş: 2023-07-20