STMicroelectronics STEVAL-MKSBOX1V1 SensorTile.box Development Kit
STMicroelectronics STEVAL-MKSBOX1V1 SensorTile.box Development Kit is ready for wireless IoT and wearable sensor platforms. The kit can be used to develop apps based on remote motion and environmental sensor data. The STMicroelectronics SensorTile.box board fits into a small plastic box with a long-life rechargeable battery. The ST BLE Sensor app connects via BLUETOOTH® to the board and allows immediate use with the wide range of default IoT and wearable sensor applications.Features
- Easy-to-use app with immediate functionality for the following motion and environmental sensor applications:
- Pedometer optimized for belt positioning
- Baby crying detection with Cloud AI learning
- Barometer / environmental monitoring
- Vehicle/goods tracking
- Vibration monitoring
- Compass and inclinometer
- Sensor data logger
- Expert Mode with additional sensor app parameter settings
- Ultra-low-power Arm® Cortex®-M4 microcontroller with DSP and FPU (STM32L4R9)
- Compact board with the following high-precision sensors
- Digital temperature sensor (STTS751)
- 6-axis inertial measurement unit (LSM6DSOX)
- 3-axis accelerometers (LIS2DW12 and LIS3DHH)
- 3-axis magnetometer (LIS2MDL)
- Altimeter/pressure sensor (LPS22HH)
- Microphone/audio sensor (MP23ABS1)
- Humidity sensor (HTS221)
- Bluetooth Smart connectivity v4.2 (SPBTLE-1S)
- Programming and debugging interface for professional firmware development
Content Stream
Videos
Overview
ST Sensor Tile Box Infographic
Yayınlandı: 2019-05-22
| Güncellenmiş: 2024-12-09