STMicroelectronics STEVAL-SPIN3202 3-Phase BLDC Driver Board

STMicroelectronics STEVAL-SPIN3202 3-Phase BLDC Driver Board is designed to be compatible with STSPIN32F0A and STD140N6F7 MOSFETs. This STEVAL-SPIN3202 driver board provides an affordable solution for the implementation of low voltage motor driving applications. The STEVAL-SPIN3202 3-Phase BLDC driver board features an over-current comparator, bus voltage sensing, single shunt current sensing, digital Hall sensors, and an encoder input. Typical applications include fans, drones, power tools, smart manufacturing equipment, and battery-powered home appliances.

Features

  • 7V to 45V input voltage range
  • 15Arms output current
  • Power stage based on STD140N6F7
  • 3.3V embedded buck regulator
  • 12V embedded LDO regulator
  • Single shunt current sensing
  • Over-current comparator
  • Bus voltage sensing
  • Digital Hall sensors and encoder input
  • Supports STM32 FW boot-loader
  • Fully compatible with STM32 PMSM FOC software development kit

Videos

Yayınlandı: 2017-12-04 | Güncellenmiş: 2022-06-27