STMicroelectronics STEVAL-IPMM10B 1200W Motor Control Power Board
STMicroelectronics STEVAL-IPMM10B 1200W Motor Control Power Board is based on the STIB1060DM2T-L 2nd Series SLLIMM™ (Small Low-Loss Intelligent Molded Module) MOSFET IPM (Intelligent Power Module). The STEVAL-IPMM10B provides an affordable, easy-to-use solution for driving high-power motors for various applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and 3-phase inverters for motor drives.The STEVAL-IPMM10B Motor Control Power Board from STMicroelectronics features a compact footprint, minimal BOM, and high efficiency. It includes an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitors, hardware short-circuit protection, fault event signal, and temperature monitoring. The STEVAL-IPMM10B is designed to work in single or three-shunt configuration and has two current sensing options: three dedicated op-amps on the evaluation board or op-amps available on a connected microcontroller. A Hall/Encoder section completes the circuit.
Features
- Based on STIB1060DM2T-L SLLIMM 2nd series IPM
- 125V to 400VDC input voltage
- Up to 1200W nominal power
- Up to 20VDC input auxiliary voltage
- Single- or three-shunt resistors for current sensing with sensing network
- Two options for current sensing
- Dedicated op-amps
- Through MCU
- Overcurrent hardware protection
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- Motor control connector (32-pin) to interface with ST MCU boards
- Universal conception for further evaluation with breadboard and testing pins
- Compact form factor
- WEEE compliant
- RoHS compliant
Yayınlandı: 2020-04-16
| Güncellenmiş: 2025-01-07