STMicroelectronics STEVAL-STWINMAV1 Microphone Array
STMicroelectronics STEVAL-STWINMAV1 Microphone Array adds advanced audio sensing capabilities to the STWIN SensorTile Wireless Industrial Node (STEVAL-STWINKT1) Development Kit. The STEVAL-STWINMAV1 includes four low-power, high Signal-to-Noise Ratio (SNR) MP23ABS1 capacitive sensing microphones, supported by a very low drop voltage, low quiescent current, and low-noise voltage regulator ideal for battery-powered applications such as STWIN.The STEVAL-STWINMAV1 Board is connected via a dedicated 12-pin connector to the core system board, which runs the STSW-STWINKT01 firmware with dedicated BSP drivers and application examples.
Features
- Analog microphone array for STWIN (STEVAL-STWINKT1)
- Connects to STWIN Core System Board via dedicated 12-pin connector
- 3.0V to 5.5V power supply input
- 4mm square-shaped differential microphone array
Yayınlandı: 2019-09-25
| Güncellenmiş: 2024-03-11