STMicroelectronics STEVAL-TTM002V1 Motor Control Board
STMicroelectronics STEVAL-TTM002V1 Motor Control Board is based on the high-performance SPC560P50L3 automotive microcontroller with dedicated peripherals for motor control, such as 10-bit Analog-to-Digital Converters (ADC) and high-resolution timers (FlexPWM) with complementary or independent outputs and ADC synchronization signals. STMicroelectronics STEVAL-TTM002V1 Motor Control Board includes a standard 34-pin motor control interface, so it can be connected to any driving stage of a motor control application, ensuring maximum flexibility.Features
- Based on SPC560P50L3 32-bit system-on-chip (SoC) automotive microcontroller
- Compatible with ST motor control library with ST-FOC algorithm (sensored and sensorless mode)
- 34-pin motor control connector
- User push buttons (for additional custom functionality)
- 14-pin JTAG connector compatible with SPC5-UDESTK interface
- SPI connector for gate driver configuration
- Hall/Encoder sensor connector
- RS232 DB9 male connector
- CAN DB9 male connector
- Analog/digital input/output interface
- Compatible with the STEVAL-TTM001V1 automotive low voltage kit
- Compatible with all standard motor control platforms
- RoHS and WEEE compliant
Yayınlandı: 2020-04-17
| Güncellenmiş: 2025-01-08