STMicroelectronics STGAP2S Single Gate Driver

STMicroelectronics STGAP2S Single Gate Drivers are used to isolate the gate-driving channel from low-voltage control and interface circuitry. The gate driver features 4A capability and rail-to-rail outputs, and it is suitable for high-power inverter applications like motor drivers in industrial applications. The device is available in two configurations. The separated output pins configuration independently optimizes turn-on and turn-off by using dedicated gate resistors. A single output pin configuration and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.

Features

  • 1700V single channel gate driver
  • 4A sink / source at 25°C driver current capability 
  • dV/dt transient immunity ± 100V/ns
  • 80ns overall input-output propagation delay
  • Separate sink and source for easy gate driving configuration
  • 4A Miller clamp dedicated pin
  • UVLO function
  • Thermal shutdown
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Temperature shutdown protection
  • Standby function

CIRCUIT DIAGRAMs

Application Circuit Diagram - STMicroelectronics STGAP2S Single Gate Driver
Yayınlandı: 2018-07-11 | Güncellenmiş: 2025-10-06