STMicroelectronics STLINK-V3PWR SMU & Debugger/Programmer for STM32
STMicroelectronics STLINK-V3PWR Source Measurement Unit (SMU) and Debugger/Programmer for STM32 is designed to synchronize code execution with real-time power consumption in STM32 applications. The STMicroelectronics STLINK-V3PWR SMU is ideal for power optimization and can function independently as an SMU, providing power and measuring the target application's current. The device maintains a stable output voltage during rapid current changes.The STLINK-V3PWR also serves as a standalone debugger and programmer for STM32 microcontrollers. The SMU features a multipath bridge interface with an integrated level shifter for I/O voltage adaptation. Its USB Type-C™ connector supports data communication with a host PC and supplies up to 5V/3A to the probe and the target application. Firmware updates are available via the ST-LINK tool (STSW-LINK007).
Features
- 1‑quadrant source measurement unit with high resolution and measurement flexibility
- Programmable voltage source from 1.6V to 3.6V
- 500mA output current rating with overcurrent protection (OCP) at 550mA
- Programmable sampling rate from 1SPS to 100kSPS dynamic measurement
- A few nA to 500mA current
- Up to 1.65W power measurements
- 50kHz bandwidth/1.6MHz acquisition/down to ±0.5% accuracy
- Compatible with EEMBC® ULPMark™ tests
- Debugging of embedded applications
- JTAG/Serial Wire Debug (SWD)
- SWD (Serial Wire Debug) and SWV (Serial Wire Viewer) communication support up to 10MHz
- JTAG communication support up to 20MHz
- UART interface on Virtual COM port (VCP) with frequency up to 12MHz
- Multipath bridge USB to SPI/I2C/CAN/GPIOs integrated level shifter I/O voltage, 1.6V to 3.6V adaptable
- JTAG/Serial Wire Debug (SWD)
- Auxiliary output voltage source from 1.6V to 3.6V under up to 2A (no current measurement, OCP at 2.5A)
- Four bicolor LEDs providing probe state
- Three STDC14 to MIPI10/STDC14/MIPI20 flat cables with 1.27mm pitch connectors
- Four cables (two male/male and two male/female)
- USB Type-C connector
- Powered through USB Type-C (5V/1.5A minimum)
- USB 2.0 high‑speed interface
- Probe firmware update through USB
- Direct support from STM32Cube monitor-power software tool
Applications
- Synchronizing code execution with real-time power consumption in STM32 applications
- Power consumption optimization for STM32 applications
- Supplying power and measuring current consumption of target applications
- Adapting to target application I/O voltage with a multipath bridge interface
- Debugging and programming STM32 microcontrollers
- Data communication between the tool and host PC via USB Type-C
- Powering both the probe and the target application (up to 5V/3A)
- Maintaining stable voltage during rapid current transients
Videos
Yayınlandı: 2024-10-17
| Güncellenmiş: 2025-08-26