STMicroelectronics STM32 Nucleo-144 Development Boards

STMicroelectronics STM32 Nucleo-144 Development Boards are designed to build prototypes by choosing various combinations of performance and power consumption features provided by the STM32 MCU. These boards come with expansion connectors that include ST Zio connector and ST Morpho headers. This ST Zio connector, which is an extension of Arduino™ Uno, provides access to more peripherals. Whereas ST Morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger or programmer. STMicroelectronics STM32 Nucleo-144 Development Boards come with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.

Features

  • STM32 microcontroller in LQFP144 package
  • External SMPS to generate Vcore logic supply
  • Ethernet compliant with IEEE-802.3-2002
  • USB OTG or full-speed device
  • 3 user LEDs
  • 2 user and reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors:
    • USB with Micro-AB
    • SWD
    • Ethernet RJ45
  • Board expansion connectors:
    • ST Zio connector including Arduino™ Uno V3
    • ST morpho
  • Comprehensive free software libraries and examples available with the STM32Cube package
  • Supports wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, and Arm® Mbed™
  • Arm® Mbed Enabled™ compliant
Yayınlandı: 2018-12-11 | Güncellenmiş: 2024-03-29