STMicroelectronics STM32F411E-DISCO Discovery Kit for STM32F411
STMicroelectronics STM32F411E-DISCO Discovery Kit helps you to easily discover and develop applications for the STM32F4 High-Performance MCU line. It offers everything required for beginners and experienced users to get started quickly.Based on the STM32F411VET6, it includes an ST-LINK/V2 embedded debug tool, gyroscope, e-compass and digital microphone ST MEMs, audio DAC with an integrated class D speaker driver, OTG micro-AB connector, LEDs and push-buttons.
Features
- STM32F411VET6 microcontroller featuring 512KB of Flash memory, 128KB of RAM in an LQFP100 package
- Onboard ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
- Board power supply: through USB bus or from an external 5V supply voltage
- External application power supply: 3V and 5V
- L3GD20: ST MEMS motion sensor 3-axis digital output gyroscope
- LSM303DLHC: ST MEMS system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor
- MP45DT02: ST MEMS audio sensor, omnidirectional digital microphone
- CS43L22, audio DAC with integrated class D speaker driver
- Eight LEDs
- LD1 (red/green) for USB communication
- LD2 (red) for 3.3V power on
- Four user LEDs
- LD3 (orange)
- LD4 (green)
- LD5 (red)
- LD6 (blue)
- Two USB OTG LEDs
- LD7 (green) VBus
- LD8 (red) over-current
- Two push-buttons (user and reset)
- USB OTG with micro-AB connector
- Extension header for LQFP100 I/Os for a quick connection to the prototyping board and an easy probing
- Comprehensive free software including a variety of examples, part of STM32CubeF4 package or STSW-STM32136 for legacy Standard Libraries usage
Yayınlandı: 2015-02-12
| Güncellenmiş: 2022-03-11