STMicroelectronics STM32F429I-DISC1 Discovery Kit

STMicroelectronics STM32F429I-DISC1 Discovery Kit leverages the capabilities of STM32F429 high-performance microcontrollers. This allows users to easily develop rich applications with advanced Graphic User interfaces.

Features

  • STM32F429ZIT6 microcontroller featuring
    • 2Mbytes of Flash memory
    • 256Kbytes of RAM
    • LQFP144 package
  • On-board STLINK/V2-B on STM32F429I-DISC1
  • mbed™-enabled
  • USB functions
    • Debug port
    • Virtual COM port
  • Mass storage
  • Board power supply through the USB bus or from an external 3V or 5V supply voltage
  • 2.4" QVGA TFT LCD
  • 64Mbit SDRAM
  • L3GD20, ST-MEMS motion sensor 3-axis digital output gyroscope
  • Six LEDs
    • LD1 (red/green) for USB communication
    • LD2 (red) for 3.3V power-on
    • LD3 (green) and LD4 (red) user LEDs
    • LD5 (green) VBUS and LD6 (red) OC (over-current) USB OTG LEDs
  • Two push-buttons (user and reset)
  • USB OTG with micro-AB connector
  • Extension header for LQFP144 I/Os for a quick connection to the prototyping board and easy probing
  • Comprehensive free software part of STM32CubeF4 package or STSW-STM32138

Videos

Yayınlandı: 2018-09-28 | Güncellenmiş: 2023-02-20