STMicroelectronics STM32G070CBx Microcontrollers

STMicroelectronics STM32G070CBx Microcontrollers are based on the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at a 64MHz frequency. These MCUs incorporate a memory protection unit (MPU), high-speed embedded memories, direct memory access (DMA), an extensive range of system functions, enhanced I/Os, and peripherals. Additional features include CRC calculation units, communication interfaces, and calendar RTC with alarm and periodic wakeup from stop/standby. STMicroelectronics STM32G070CBx Microcontrollers operate in a -40°C to +85°C temperature range and a 2V to 3.6V supply voltage range.

Features

  • Arm 32-bit Cortex-M0+ CPU
  • Memories
    • 128Kbytes of flash memory with protection
    • 36Kbytes of SRAM
  • CRC calculation unit
  • Reset and power management:
    • Power-on/power-down reset (POR/PDR)
    • Low-power sleep, stop, and standby modes
    • VBAT supply for RTC and backup registers
  • Up to 59 fast I/Os
    • All mappable on external interrupt vectors
    • Multiple 5V tolerant I/Os
  • 7-channel DMA controller with flexible mapping
  • 12-bit and 0.4µs ADC
    • Up to 16-bit with hardware oversampling
    • 0V to 3.6V conversion range
  • 11 timers
    • 16-bit for advanced motor control, 5x 16-bit general-purpose, 2x basic 16-bit, 2x watchdogs, and SysTick timer
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • Communication interfaces
    • 2x I2C-bus supports fast-mode plus with extra current sink, 1 supports SMBus/PMBus, and wakeup from stop mode
    • 4x USART with primary/secondary synchronous SPI
    • 2x SPI with 4- to 16-bit programmable bit frame and 1 multiplexed with I2S interface
  • Serial wire debug (SWD) development support
  • ECOPACK 2 compliant

Specifications

  • Clock management
    • 4MHz to 48MHz crystal oscillator
    • 32kHz crystal oscillator with calibration
    • Internal 16MHz RC with PLL option
    • Internal 32kHz RC oscillator (±5%)
  • -40°C to +85°C operating temperature range
  • 2V to 3.6V supply voltage range

Block Diagram

Block Diagram - STMicroelectronics STM32G070CBx Microcontrollers

Circuit Diagram

Application Circuit Diagram - STMicroelectronics STM32G070CBx Microcontrollers
Yayınlandı: 2021-01-07 | Güncellenmiş: 2025-01-02