STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU

STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU extends the STM32 high-performance portfolio and offers enhanced performance and power efficiency. The STMicroelectronics STM32H5 has 128KB of Flash, 32KB of RAM, 25- to 64-pin WLCSP packages, and LQFP profiles. The line contains the Arm Cortex-M33 with DSP and floating‐point unit (FPU) running up to 250MHz. The STM32H5 supports a variety of security features, including the Secure Manager. The Secure Manager is an STMicroelectronics trusted execution environment security framework compliant with Arm Platform Security Architecture (PSA) specifications for Arm Cortex-M (Armv8-M). The Secure Manager aims to simplify the security development cycle of embedded applications by providing ready-to-use security services.

Features

  • High performance at 250MHz
  • Delivers 375DMIPS/1023 CoreMark performance executing from Flash memory
  • 0-wait states using ST's ART Accelerator™
  • Embedded peripherals with up to 13 communication peripherals, including I3C, FD-CAN, and USB 2.0 full-speed host and device
  • Power efficiency with 86µ/MHz typical @VDD= 3.3V and 25°C in run mode (peripherals off)
  • 54µA Typical in stop mode (low-power mode)
  • 3.5µA Typical in standby mode (low-power mode)
  • 380nA Typical in VBAT mode with RTC (low-power mode)

Applications

  • Industrial (PLC, industrial motor control, pumps, and compressors)
  • Smart home (air conditioner, refrigerators, freezers, central alarm, system, washing machines)
  • Personal electronics (keyboard, smartphones, IoT tags, tracking devices)
  • Smart city (industrial communication, lighting controls, digital power)
  • Medical and healthcare (CPAP and respirators, dialysis machines, pills distributors, powered patient beds)
Block Diagram - STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU
Chart - STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU

infographic

Chart - STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU

Videos

Yayınlandı: 2023-03-07 | Güncellenmiş: 2025-01-08