STMicroelectronics STM32H735G-DK Discovery Kit

STMicroelectronics STM32H735G-DK Discovery Kit is a complete demonstration and development platform for the Arm® Cortex®-M7 core-based STM32H735IGK6U microcontroller. The MCU features 1Mbyte of flash memory, 564Kbytes of SRAM, and peripherals such as three ADCs, two DACs, two ultra-low-power comparators, various timers, and more. The STM32H735G-DK kit is ideal as a reference design for user application development before porting to the final product. The STM32H735G-DK board includes a 4.3" 480 x 272 TFT LCD panel with a capacitive touch and a full range of hardware. Arduino Uno V3, Pmod™, and STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications. STMicroelectronics STM32H735G-DK Discovery Kit comes with the STM32CubeH7 MCU package, which provides a comprehensive STM32 software HAL library and various software examples.

Features

  • STM32H735IGK6U microcontroller in UFBGA176+25 package
  • 4.3" TFT 480 x 272 colored LCD module with capacitive touch panel and RGB interface
  • Ethernet compliant with IEEE-802.3-2002 and power over Ethernet (PoE)
  • USB OTG FS
  • SAI audio codec
  • ST-MEMS digital microphone
  • 512Mbit Octal-SPI NOR flash memory
  • 128Mbit HyperRAM
  • 2x user LEDs
  • User and reset push buttons
  • Fan-out daughterboard
  • 3x CAN FDs
  • Onboard STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32CubeH7 MCU package
  • Supports wide choice of integrated development environments (IDEs), including IAR™, Keil®, and STM32CubeIDE
  • Flexible power-supply options
    • STLINK-V3E USB connector
    • USB OTG FS connector
    • 5V delivered by RJ45 (PoE)
    • 5V delivered by Arduino
    • USB charger
    Board connectors
    • USB FS Micro-AB
    • USB ST-LINK Micro-B
    • Ethernet RJ45
    • Stereo headset jack including analog microphone input
    • Audio header for external speakers
    • microSD™ card
    • TAG connector 10-pin footprint
    • SMA connector
    • Arm Cortex 10-pin 1.27mm-pitch debug connector over STDC14 footprint
    • Arduino Uno V3 expansion connector
    • STMod+ expansion connector
    • Pmod Type-2A and Type-4A expansion connector
    • Audio MEMS daughterboard expansion connector

Videos

Board Layout (Top)

STMicroelectronics STM32H735G-DK Discovery Kit

Board Layout (Bottom)

STMicroelectronics STM32H735G-DK Discovery Kit

Board Dimensions

STMicroelectronics STM32H735G-DK Discovery Kit
Yayınlandı: 2020-11-10 | Güncellenmiş: 2024-12-30