STMicroelectronics STM32H747I-DISCO Discovery Kit

STMicroelectronics STM32H747I-DISCO Discovery Kit is a complete demonstration and development platform for the STM32H747XIH6 microcontroller. The kit is designed to simplify user application development. STMicroelectronics STM32H747I-DISC1 is the subset of STM32H747I-DISCO without the LCD module. The full range of hardware features available on the boards helps users improve application development. Evaluate all peripherals like USB OTG HS, Ethernet, microSD™ card, SAI Audio DAC stereo with audio jack input and output, and more. Arduino™ Uno V3 and Pmod™/STMod+ connectors easily connect to extension shields or daughterboards for specific applications.

Features

  • STM32H747XIH6 Arm®-based microcontroller with 2Mbytes of Flash memory and 1Mbyte of RAM in TFBGA240 + 25 package
  • 4" capacitive touch LCD module with MIPI® DSI interface (STM32H747I-DISCO order code only)
  • Ethernet compliant with IEEE802.3-2002
  • USB OTG HS
  • SAI audio codec
  • ST-MEMS digital microphones
  • 2x 512-Mbit Quad-SPI NOR Flash memory
  • 256Mbit SDRAM
  • 4x color user LEDs
  • 1x user and reset push-button
  • 4-direction joystick with selection button
  • Fanout daughterboard
  • On-board ST-LINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of integrated development environments (IDEs), including IAR™, Keil®, and GCC-based IDEs
  • Board connectors
    • Camera (8-bit)
    • USB with Micro-AB
    • Ethernet RJ45
    • SPDIF RCA input and output
    • Stereo headset jack including analog microphone input
    • Audio jack for external speakers
    • microSD™ card
    • TAG-Connect 10-pin footprint
    • Arm Cortex® 10-pin 1.27mm-pitch debug connector over STDC14 footprint
  • Board expansion connectors
    • Arduino™ Uno V3
    • Pmod™ Type 2A and Type 4A
    • STMod+
    • Audio daughterboard
  • Flexible power-supply options
    • ST-LINK USB VBUS, USB OTG HS connector, or external sources

Videos

STMicroelectronics STM32H747I-DISCO Discovery Kit
Yayınlandı: 2019-06-19 | Güncellenmiş: 2024-03-07