STMicroelectronics STM32L0538-DISCO Discovery Kit
STMicroelectronics STM32L0538-DISCO Discovery Kit provides a demonstration and development platform for the STM32 L0 Microcontroller family. The STM32 L0 MCUs combine an Arm® Cortex®-M0+ core with STM32 ultra-low-power features, making the these devices ideal for applications operating on battery or supplied by energy harvesting.This STMicroelectronics kit includes an ST-LINK/V2-1 embedded debug tool interface, linear touch sensor, touch keys, IDD current measurement, 2.04" E-paper display, NFC connector for PLUG-CR95HF-B board, LEDs, pushbuttons, and a USB mini-B connector.
Features
- STM32L053C8 MCU featuring 64KB of Flash memory, 8KB RAM in an LQFP48 package
- Onboard ST-LINK/V2-1 with selection mode switch to use the kit as a standalone STLINK/V2-1 (with SWD connector for programming and debugging)
- mbed™-enabled (mbed.org)
- USB ST-LINK with re-enumeration capability and three different interfaces
- Virtual Com Port
- Mass Storage
- Debug Port
- Board power supply: through USB bus or from an external 5V supply voltage
- External application power supply: 3V and 5V
- One linear touch sensor or four touch keys
- IDD current measurement
- 2.04" 172 x 72 e-paper display
- Four LEDs
- LD1 (red/green) for USB communication
- LD2 (red) for 3.3V power-on
- Two user LEDs
- LD3 (green)
- LD4 (red)
- Two pushbuttons (user and reset)
- Extension header for LQFP48 I/Os for a quick connection to the prototyping board and easy probing
- Comprehensive free software including a variety of examples, part of STM32CubeL0 package
Board Layout
Block Diagram
Yayınlandı: 2014-07-10
| Güncellenmiş: 2022-03-11