STMicroelectronics STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits

STMicroelectronics STM32MP157A-DK1 and STM32MP157C-DK2 Discovery Kits provide a complete solution for the evaluation of the outstanding capabilities of the STM32MP1 Series Microprocessors. The STM32MP1 MPUs are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC Core operating up to 800MHz. These energy-efficient application processors are designed to provide rich performance in high-end wearables and other low-power embedded and consumer applications.

The STM32MP157A-DK1 and STM32MP157C-DK2 Discovery Kits leverage the capabilities of STM32MP1 Series Microprocessors to allow users to easily develop applications using STM32 MPU OpenSTLinux Distribution Software for the main-processor and STM32CubeMP1 Software for the co-processor. 

The Discovery Kits include an ST-LINK Embedded Debug Tool, LEDs, push-buttons, one Ethernet 1-Gbps connector, one USB Type-CTM OTG connector, four USB Type-A Host connectors, one HDMI transceiver, one stereo headset jack with analog microphone, and one microSD slot. 

To expand the functionality of the STM32MP157A-DK1 and STM32MP157C-DK2 Discovery Kits, two GPIO expansion connectors are also available for ARDUINO® and Raspberry Pi® shields.

The STM32MP157F-DK2 Discovery Kit also features an LCD display with a touch panel and Wi-Fi® and BLUETOOTH® Low Energy (BLE) connectivity.

Features

  • STM32MP157 Arm-Based Dual Cortex-A7 32-bits + Cortex-M4 32-bits MPU in a TFBGA361 package
  • ST PMIC STPMIC1
  • 4-Gbit DDR3L, 16-bits, 533MHz
  • 1-Gbps Ethernet (RGMII) compliant with IEEE-802.3ab
  • USB OTG HS
  • Audio codec
  • 4x user LEDs
  • 2x user buttons
  • Reset button
  • Wake-up button
  • 5V, 3A USB Type-C power supply input (not provided)
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability, Virtual COM port, and debug port
  • STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution software and examples
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
  • Board connectors:
    • Ethernet RJ45
    • 4x USB Host Type-A
    • USB Type-C DRP
    • MIPI DSI
    • HDMI
    • Stereo headset jack including analog microphone input
    • MicroSD card
    • GPIO expansion connector (Raspberry Pi shields capability)
    • ARDUINO Uno V3 expansion connectors
    STM32MP157C-DK2 only
    • 4" TFT LCD
      • 480 x 800 resolution with LED backlight
      • MIPI DSI interface
      • Capacitive touch panel
    • Wi-Fi 802.11b/g/n
    • Bluetooth Low Energy 4.1

Board Layout (Top)

STMicroelectronics STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits

Board Layout (Bottom)

STMicroelectronics STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits

STM32MP157F-DK with LCD Display

STMicroelectronics STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits

Block Diagram

Block Diagram - STMicroelectronics STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits

Videos

Yayınlandı: 2021-02-15 | Güncellenmiş: 2025-12-18