STMicroelectronics STM32N6 High Performance Microcontrollers

STMicroelectronics STM32N6 High-Performance Microcontrollers are powered by the Arm® Cortex®-M55, running at 800MHz. These MCUs introduce Arm Helium™ vector processing for DSP capabilities and feature the ST Neural-ART accelerator™, an in-house NPU designed for power-efficient edge AI applications, with a 1GHz clock speed and up to 600 GOPS. STMicroelectronics STM32N6 MCUs support real-time neural network inference for computer vision and audio tasks. A MIPI CSI2 interface and image signal processing ensure broad camera compatibility, while an H.264 encoder, JPEG codec, and NeoChrom™ Accelerator for graphics enable deployment in feature-rich products.

Features

  • Performance
    • Helium - M-Profile Vector Extension (MVE) brings in up to roughly 150 instructions and is aimed at rapidly executing advanced DSP and machine-learning code
    • ST Neural-ART Accelerator is optimized for intensive AI algorithms, clocked at 1GHz, and provides 600 GOPS at an average of 3TOPS with energy efficiency
  • Memory
    • Flash-less configuration 4.2MB contiguous embedded RAM
    • Fast serial I/F for external memories provides a low pin count, cost-effective way to access external RAM or Flash through 8- or 16-bit interfaces
    • Flexible Memory Controller (PSRAM, SDRAM, NOR, NAND)
  • Extended multimedia capabilities
    • Chrom-ART™ Accelerator 2D graphics acceleration
    • Chrom-GRC™ Graphic Resource Cutter for non-square displays
    • NeoChrom Accelerator 2.5D acceleration for advanced drawing, perspective correction, and texture mappings
    • H.264 Encoder 720p/1080p at 30fps
    • JPEG hardware accelerator compression and decompression, high-quality motion JPEG video playback
    • Dedicated Image Signal Processor (ISP) dimensioned for a 5MP camera at 30fps generates three different outputs from the same input, multiple camera interfaces, MIPI CSI-2, two lanes interface, 16-bit parallel interface, STM32-ISP-IQTune to manage ISP tuning
  • Security
    • Target SESIP level 3 and PSA level 3 certifications
    • TrustZone®
    • Side-channel-resistant AES / PKA and Fast AES / SHA
    • RIF tenant-aware firewalling
  • Enables edge AI use cases on MCUs
    • Run complex NN model with better accuracy
    • Enables real-time processing
    • Process higher resolution images/higher sampling frequency
    • Run different NN models in parallel
  • Enhanced UX/HMI
    • Rich and responsive graphics
    • Enable various interaction possibilities
  • Advanced video and multimedia applications
    • Video streaming over USB/Ethernet/Wi-Fi/BLUETOOTH®
    • Video recording
  • Seamlessly integrated in the STM32 ecosystem
    • Supported by edge AI tools, resources, and case studies available
    • Supported by TouchGFX
  • Highly secured and compliant with the security regulation standards

Applications

  • Drones
  • Smart industry
  • Smart homes
  • Smart farming
  • Personal healthcare
  • Automotive
  • Smart buildings
  • Robots
  • Personal electronics
Infographic - STMicroelectronics STM32N6 High Performance Microcontrollers

Videos

Portfolio

Chart - STMicroelectronics STM32N6 High Performance Microcontrollers

Block Diagram

Block Diagram - STMicroelectronics STM32N6 High Performance Microcontrollers
Yayınlandı: 2024-11-20 | Güncellenmiş: 2025-12-12