STMicroelectronics STM32WL Nucleo-64 Board (NUCLEO-WL55JC)

STMicroelectronics STM32WL Nucleo-64 Board (NUCLEO-WL55JC) can be used to try emerging concepts and build prototypes for LoRa™ applications with the STM32WL series sub-GHz wireless microcontroller. Choose from combinations of performance, power consumption, and features. Expand the functionality of the STM32WL Nucleo with Arduino® Uno V3 connectivity support and ST morpho headers, and access a wide choice of specialized shields. The STM32WL Nucleo-64 board does not require any separate probe as it integrates the STLINK-V3E debugger and programmer. The STM32WL Nucleo-64 Board is provided with the STM32WL comprehensive software HAL library and various packaged software examples available with the STM32CubeWL MCU package.

The STMicroelectronics STM32WL Nucleo-64 Board is offered in two variants. The NUCLEO-WL55JC1 is designed to cover the RF frequency range from 865MHz to 928MHz. NUCLEO-WL55JC2 is designed to cover the 433MHz to 510MHz RF frequency range.

Features

  • STM32WL55JC microcontroller multiprotocol LPWAN dual-core 32-bit (Arm Cortex®-M4/M0+ MCUs) in UFBGA73 package featuring:
    • RF transceiver (150MHz to 960MHz frequency range) supporting LoRa®, (G)FSK, (G)MSK, and BPSK modulations
    • 256Kbyte Flash memory and 64Kbyte SRAM
  • Three user LEDs
  • Three user buttons and one reset push button
  • 32.768kHz LSE crystal oscillator
  • 32MHz HSE onboard oscillator
  • Comprehensive free software libraries and examples available with the STM32CubeWL MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
  • Board connectors:
    • USB with Micro-AB
    • MIPI® debug connector
    • ARDUINO® Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all STM32WL I/Os
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Onboard STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port

Applications

  • LPWAN wireless
  • Industrial Internet of Things (IoT)
  • Consumer IoT

Videos

Board Layout (Top)

Mechanical Drawing - STMicroelectronics STM32WL Nucleo-64 Board (NUCLEO-WL55JC)

Board Layout (Bottom)

Mechanical Drawing - STMicroelectronics STM32WL Nucleo-64 Board (NUCLEO-WL55JC)

Content Stream

STMicroelectronics STM32WL Nucleo-64 Board (NUCLEO-WL55JC)
Yayınlandı: 2020-10-13 | Güncellenmiş: 2025-01-08