STMicroelectronics STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

STMicroelectronics STM32WLE4xx and STM32WLE5xx 32-bit Wireless Long-Range MCUs embed a powerful and ultra-low-power-radio-compliant LPWAN radio solution consisting of (G)FSK, (G)MSK, BPSK, and LoRa® (STM32WLE5x only). The STM32WLE5/E4xx MCUs are designed to be extraordinarily low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core, operating at a frequency of up to 48MHz. The Arm core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application security. STMicroelectronics STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs integrate high-speed memories, enhanced I/Os and peripherals, 12-bit ADC, 12-bit DAC low-power sample-and-hold, and two ultra-low-power comparators associated with a high-accuracy reference voltage generator.

Features

  • Radio
    • 150MHz to 960MHz frequency range
    • LoRa, (G)FSK, (G)MSK and BPSK modulation
    • RX sensitivity of –123dBm for 2-FSK (at 1.2Kbit/s), –148dBm for LoRa (at 10.4kHz, spreading factor 12)
    • Transmitter high output power, programmable up to +22dBm
    • Transmitter low output power, programmable up to +15dBm
    • Compliant with ETSI EN 300 220, EN 300 113, EN 301 166, FCC CFR 47 Part 15, 24, 90, 101 and the Japanese ARIB STD-T30, T-67, T-108
  • Ultra-low-power platform
    • 1.8V to 3.6V power supply
    • -40°C to +105°C temperature range
    • Shutdown mode of 31nA (VDD = 3V)
    • Standby (+ RTC) mode of 360nA (VDD = 3V)
    • Stop2 (+ RTC) mode of 1.07µA (VDD = 3V)
    • <72µA/MHz (CoreMark®) Active-mode MCU
    • 4.82mA active-mode RX
    • 15mA at 10dBm and 87mA at 20dBm (LoRa 125kHz) active-mode TX
  • Core
    • 32-bit Arm Cortex-M4 CPU
    • Adaptive real-time accelerator (ART accelerator) allowing 0-wait-state execution from flash memory, frequency up to 48MHz, MPU and DSP instructions
    • 1.25DMIPS/MHz (Dhrystone 2.1)
  • Security and identification
    • Hardware encryption AES 256-bit
    • True random number generator (RNG)
    • Sector protection against read/write operations (PCROP, RDP, WRP)
    • CRC calculation unit
    • Unique device identifier (64-bit UID compliant with IEEE 802-2001 standard)
    • 96-bit unique die identifier
    • Hardware public key accelerator (PKA)
  • Supply and reset management
    • High-efficiency embedded SMPS step-down converter
    • SMPS to LDO smart switch
    • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
    • Ultra-low-power POR/PDR
    • Programmable voltage detector (PVD)
    • VBAT mode with RTC and 20x32-byte backup registers
  • Clock sources
    • 32MHz crystal oscillator
    • Programmable supply voltage TCXO support
    • 32kHz oscillator for RTC with calibration
    • High-speed internal 16MHz factory trimmed RC (±1%)
    • Internal low-power 32kHz RC
    • Internal multi-speed low-power 100kHz to 48MHz RC
    • PLL for CPU, ADC, and audio clocks
  • Memories
    • Up to 256Kbyte flash memory
    • Up to 64Kbyte RAM
    • 20x32-bit backup register
    • Bootloader supporting USART and SPI interfaces
    • Over-the-air (OTA) firmware update capable
    • Sector protection against read/write operations
  • Rich analog peripherals (down to 1.62V)
    • 12-bit ADC 2.5Msps, up to 16 bits with hardware oversampling, conversion range up to 3.6V
    • 12-bit DAC, low-power sample-and-hold
    • 2x ultra-low-power comparators
  • System peripherals
    • Semaphores for processor firmware process synchronization
  • Controllers
    • 2x DMA controller (7 channels each) supporting ADC, DAC, SPI, I2C, LPUART, USART, AES, and timers
    • 2x USART (ISO 7816, IrDA, SPI)
    • 1x LPUART (low-power)
    • 2x SPI 16 Mbit/s (1 over 2 supporting I2S)
    • 3x I2C (SMBus/PMBus)
    • 2x 16-bit 1-channel timer
    • 1x 16-bit 4-channel timer (supporting motor control)
    • 1x 32-bit 4-channel timer
    • 3x 16-bit ultra-low-power timer
    • 1x RTC with 32-bit sub-second wakeup counter
    • 1x independent SysTick
    • 1x independent watchdog
    • 1x window watchdog
  • Up to 43 I/Os, most 5V tolerant
  • Development support
    • Serial-wire debug (SWD), JTAG for the application processor
  • ECOPACK2 compliant

Content Stream

STMicroelectronics STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

Videos

Series Overview

Infographic - STMicroelectronics STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

Functional Diagram

Block Diagram - STMicroelectronics STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

Block Diagram

Block Diagram - STMicroelectronics STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs
Yayınlandı: 2020-11-18 | Güncellenmiş: 2025-01-13