STMicroelectronics STM8A-DISCOVERY Development Kit

STMicroelectronics STM8A-DISCOVERY Development Kit evaluates the STM8A automotive microcontrollers family features and develops applications through two dedicated application boards connected via a LIN network. This board can perform CAN and LIN communications with the MCU powered at 5V and is ready to connect to a network with its integrated transceiver. This STMicroelectronics board includes push buttons, LEDs, and external connectors and allows various configurations to take advantage of the numerous capabilities of the microcontrollers.

Features

  • On-board ST-LINK/V2 included for debugging and programming
  • Board power supply through 5V USB bus
  • Internal dual  step-up converter building the 12VDC when powered by USB port
  • External application power supply VBAT (up to 14VDC) 16MHz HSE XTAL crystal oscillator
  • L99PM62GXP power management IC with LIN and high-speed CAN with SPI control interface and high-side drivers
  • Two push buttons (USER1 and USER2)
  • Extension header for L99PM62GXP, including relays, high-side outputs, and wake-up capabilities
  • STM8AF5288T microcontroller featuring 64 Kbytes Flash, 2 Kbytes data EEPROM, LIN, CAN in a 48-pin package
  • Seven LEDs
    • LD1 (red/green) for USB communication
    • LD2 (red) for 5V power ON
    • Five-user LEDs LD3 (red) and LD4 to LD7 (green)
  • RV1 potentiometer connected to the ADC peripheral
  • Extension headers for MCU connectivity (full Port B, free ports pins, RESET)
Yayınlandı: 2019-07-30 | Güncellenmiş: 2024-03-11